Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
62Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Detalhes do produto
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
R$ 23,50
R$ 2,35 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 23,50
R$ 2,35 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 2,35 | R$ 23,50 |
100 - 490 | R$ 0,96 | R$ 9,60 |
500 - 990 | R$ 0,83 | R$ 8,30 |
1000 - 1990 | R$ 0,73 | R$ 7,30 |
2000+ | R$ 0,65 | R$ 6,50 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
62Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Detalhes do produto
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.