Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 300m Length 2:1 Ratio, LSTT Series

Nº de Estoque RS: 865-9975Marca: TE ConnectivityPart Number: LSTT-4.8-4-SP
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

4.8mm

Colour

Yellow

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300m

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Flame Retardant

No

Halogen Free

No

Series

LSTT

País de Origem

Czech Republic

Detalhes do produto

LSTT Heat Shrink Tubing

LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.

Approvals

MVSS 302
RW-2051

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 10.146,96

R$ 10.146,96 1 Reel of 300 Metres (Sem VAT)

TE Connectivity Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 300m Length 2:1 Ratio, LSTT Series

R$ 10.146,96

R$ 10.146,96 1 Reel of 300 Metres (Sem VAT)

TE Connectivity Heat Shrink Tubing, Yellow 4.8mm Sleeve Dia. x 300m Length 2:1 Ratio, LSTT Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Sleeve Diameter

4.8mm

Colour

Yellow

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300m

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Flame Retardant

No

Halogen Free

No

Series

LSTT

País de Origem

Czech Republic

Detalhes do produto

LSTT Heat Shrink Tubing

LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.

Approvals

MVSS 302
RW-2051

Você pode estar interessado em