Documentos Técnicos
Especificações
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Black
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Series
LSTT
País de Origem
United Kingdom
Detalhes do produto
Refill Low Shrink 2:1 LSTT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.
R$ 499,80
R$ 49,98 Each (Sem VAT)
10
R$ 499,80
R$ 49,98 Each (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
10 - 140 | R$ 49,98 | R$ 499,80 |
150 - 490 | R$ 48,26 | R$ 482,60 |
500+ | R$ 46,43 | R$ 464,30 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySleeve Diameter
2.4mm
Colour
Black
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Series
LSTT
País de Origem
United Kingdom
Detalhes do produto
Refill Low Shrink 2:1 LSTT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.