TE Connectivity 39Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C39RF

Nº de Estoque RS: 195-5145Marca: TE ConnectivityPart Number: MPT100C39RF
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

39Ω

Power Rating

100W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO247

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.870,20

R$ 367,72 Each (In a Tube of 35) (Sem VAT)

TE Connectivity 39Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C39RF

R$ 12.870,20

R$ 367,72 Each (In a Tube of 35) (Sem VAT)

TE Connectivity 39Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100C39RF
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

39Ω

Power Rating

100W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO247

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more