TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator

Nº de Estoque RS: 260-2245Marca: TE ConnectivityPart Number: MRSSV1DC16SMJTR
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Number of Positions

16

Mounting Type

Surface Mount

Contact Configuration

16P

Contact Material

Gold

Package Style

DIP

Actuator Type

Screwdriver

Contact Current Rating

20 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

20V ac

Dielectric Strength

250V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 94.270,00

R$ 94,27 Each (On a Reel of 1000) (Sem VAT)

TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator

R$ 94.270,00

R$ 94,27 Each (On a Reel of 1000) (Sem VAT)

TE Connectivity 16 Way Surface Mount Rotary Switch 16P, Screwdriver Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1000 - 1000R$ 94,27R$ 94.270,00
2000+R$ 93,50R$ 93.500,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Positions

16

Mounting Type

Surface Mount

Contact Configuration

16P

Contact Material

Gold

Package Style

DIP

Actuator Type

Screwdriver

Contact Current Rating

20 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

20V ac

Dielectric Strength

250V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more