TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN

Nº de Estoque RS: 170-4367Marca: TE ConnectivityPart Number: MS561101BA03-00
brand-logo
Ver tudo em Pressure Sensor ICs

Documentos Técnicos

Especificações

Maximum Overload Pressure

6bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

8

Dimensions

4.7 x 3 x 1mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

País de Origem

Switzerland

Detalhes do produto

TE Connectivity MS56 Barometric Pressure Sensors

The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TE Connectivity Pressure Sensor
R$ 154,36Each (On a Reel of 3600) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tray of 150) (Sem VAT)

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN

P.O.A.

Each (In a Tray of 150) (Sem VAT)

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 8-Pin, 6bar Overload Max, QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TE Connectivity Pressure Sensor
R$ 154,36Each (On a Reel of 3600) (Sem VAT)

Documentos Técnicos

Especificações

Maximum Overload Pressure

6bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

8

Dimensions

4.7 x 3 x 1mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

País de Origem

Switzerland

Detalhes do produto

TE Connectivity MS56 Barometric Pressure Sensors

The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TE Connectivity Pressure Sensor
R$ 154,36Each (On a Reel of 3600) (Sem VAT)