Documentos Técnicos
Especificações
Brand
TE ConnectivitySensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
6bar
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
3 x 3 x 0.9mm
Maximum Operating Pressure
1200mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
10mbar
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0 V
Detalhes do produto
TE Connectivity MS5637-02BA03 Barometric Pressure Sensors
TE Connectivitys MEAS MS5367-02BA02 barometric pressure sensors are low voltage, compact micro altimeters. These barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity sensor. These altimeter sensors enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.
Suitable applications for these barometric pressure sensors include smart phones, tablet PCs and personal navigation devices.
R$ 113,90
R$ 113,90 Each (Sem VAT)
Padrão
1
R$ 113,90
R$ 113,90 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 113,90 |
10+ | R$ 89,32 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
6bar
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
3 x 3 x 0.9mm
Maximum Operating Pressure
1200mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
10mbar
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
0 V
Detalhes do produto
TE Connectivity MS5637-02BA03 Barometric Pressure Sensors
TE Connectivitys MEAS MS5367-02BA02 barometric pressure sensors are low voltage, compact micro altimeters. These barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity sensor. These altimeter sensors enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.
Suitable applications for these barometric pressure sensors include smart phones, tablet PCs and personal navigation devices.