TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.1 °C +200°C Max

Nº de Estoque RS: 100-5980Marca: TE ConnectivityPart Number: NB-PTCO-150
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+200°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.1 °C

Response Time

0.35 (Water) s, 17 (Air) s

Detalhes do produto

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.1 °C +200°C Max

P.O.A.

TE Connectivity PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, ±0.1 °C +200°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Sensor Type

PT1000

Probe Length

5mm

Probe Diameter

2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+200°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.1 °C

Response Time

0.35 (Water) s, 17 (Air) s

Detalhes do produto

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Você pode estar interessado em