Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage (AC)
120V ac
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Series
G5V
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Latching
No
Length
15.4mm
Depth
10.1mm
Height
11.2mm
Dimensions
15.4 x 11.2 x 10.4mm
Terminal Type
Through Hole
Number of Poles
1
Switching Current
2A
Application
Compact
Operating Temperature Range
-30 → +80°C
Features
Gold Overlay AgPd Alloy Contact Suitable For Low Loads
Contact Material
Gold Plated
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
1kV ac
Coil Power
450mW
Maximum Switching Power AC
62.5VA
Coil Resistance
1200Ω
Detalhes do produto
QUAZ Series
Approvals
UL, CSA
R$ 71,42
R$ 71,42 Each (Sem VAT)
1
R$ 71,42
R$ 71,42 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 71,42 |
10+ | R$ 64,12 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage (AC)
120V ac
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Series
G5V
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Latching
No
Length
15.4mm
Depth
10.1mm
Height
11.2mm
Dimensions
15.4 x 11.2 x 10.4mm
Terminal Type
Through Hole
Number of Poles
1
Switching Current
2A
Application
Compact
Operating Temperature Range
-30 → +80°C
Features
Gold Overlay AgPd Alloy Contact Suitable For Low Loads
Contact Material
Gold Plated
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
1kV ac
Coil Power
450mW
Maximum Switching Power AC
62.5VA
Coil Resistance
1200Ω
Detalhes do produto
QUAZ Series
Approvals
UL, CSA