TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65

Nº de Estoque RS: 170-990Marca: TE ConnectivityPart Number: PBES16N60RE
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

DPST

Push Button Actuation

Push Emergency Stop

Voltage Rating

120V ac

Series

PBES16

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Supply Current

3A

Depth

61.4mm

Width

23.8mm

Switch Operation

Maintained

Height

23.8mm

Push Button Diameter

23.8mm

Pole and Throw Configuration

DPST

Housing Colour

Black

Push Button Material

Polyamide

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 875,57

R$ 875,57 Each (Sem VAT)

TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65

R$ 875,57

R$ 875,57 Each (Sem VAT)

TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

DPST

Push Button Actuation

Push Emergency Stop

Voltage Rating

120V ac

Series

PBES16

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Supply Current

3A

Depth

61.4mm

Width

23.8mm

Switch Operation

Maintained

Height

23.8mm

Push Button Diameter

23.8mm

Pole and Throw Configuration

DPST

Housing Colour

Black

Push Button Material

Polyamide

País de Origem

Taiwan, Province Of China