PCH Series Relay,1CO,10A 120ac,5dc 400mW

Nº de Estoque RS: 533-0817Marca: TE ConnectivityPart Number: PCH-105D2H
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

SPDT

Switching Current

10 A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Coil Resistance

63 Ω

Application

PCB

Length

20mm

Depth

10mm

Height

15.2mm

Dimensions

20 x 10 x 15.2mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

País de Origem

China

Detalhes do produto

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 74,96

R$ 74,96 Each (Sem VAT)

PCH Series Relay,1CO,10A 120ac,5dc 400mW

R$ 74,96

R$ 74,96 Each (Sem VAT)

PCH Series Relay,1CO,10A 120ac,5dc 400mW
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

SPDT

Switching Current

10 A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Coil Resistance

63 Ω

Application

PCB

Length

20mm

Depth

10mm

Height

15.2mm

Dimensions

20 x 10 x 15.2mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

País de Origem

China

Detalhes do produto

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more