TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Nº de Estoque RS: 334-9409Marca: TE ConnectivityPart Number: PT571024 9-1419111-3
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

777Ω

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

30mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

1.5 kVA

Application

Compact

Detalhes do produto

PT Series With Mechanical Indicator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 210,85

R$ 210,85 Each (Sem VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

R$ 210,85

R$ 210,85 Each (Sem VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 210,85
5 - 9R$ 199,10
10+R$ 198,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

777Ω

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

30mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

1.5 kVA

Application

Compact

Detalhes do produto

PT Series With Mechanical Indicator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em