Documentos Técnicos
Especificações
Brand
TE ConnectivityLength
1.2m
Width
6.3mm
Height
15.75 mm
Material
Polyolefin
Product Type
Edge Protection
Clamping Range
3.66 → 5.38mm
Rozsah upínání
3.66 → 5.38mm
Colour
Black
País de Origem
United Kingdom
Detalhes do produto
Rayrim™ Adhesive Edging Strip
Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a V shape to a U shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.
These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances
R$ 391,57
R$ 391,57 Each (Sem VAT)
1
R$ 391,57
R$ 391,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 391,57 |
15 - 24 | R$ 380,94 |
25+ | R$ 376,63 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityLength
1.2m
Width
6.3mm
Height
15.75 mm
Material
Polyolefin
Product Type
Edge Protection
Clamping Range
3.66 → 5.38mm
Rozsah upínání
3.66 → 5.38mm
Colour
Black
País de Origem
United Kingdom
Detalhes do produto
Rayrim™ Adhesive Edging Strip
Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a V shape to a U shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.
These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances