TE Connectivity 5.6Ω Metal Oxide Resistor 3W ±5% ROX3SJ5R6

Nº de Estoque RS: 161-4271Marca: TE ConnectivityPart Number: ROX3SJ5R6
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

5.6Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors

The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.290,00

R$ 2,29 Each (In a Box of 1000) (Sem VAT)

TE Connectivity 5.6Ω Metal Oxide Resistor 3W ±5% ROX3SJ5R6

R$ 2.290,00

R$ 2,29 Each (In a Box of 1000) (Sem VAT)

TE Connectivity 5.6Ω Metal Oxide Resistor 3W ±5% ROX3SJ5R6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
1000 - 1000R$ 2,29R$ 2.290,00
2000+R$ 2,16R$ 2.160,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

5.6Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors

The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more