TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

Nº de Estoque RS: 103-9627Marca: TE ConnectivityPart Number: RP 310 024
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1.1 kΩ

Coil Power

500mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Switching Power AC

4 kVA

Application

Power

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1.1 kΩ

Coil Power

500mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Switching Power AC

4 kVA

Application

Power

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more