TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT

Nº de Estoque RS: 434-9012Marca: TE ConnectivityPart Number: RP420730
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

2.739 kΩ

Coil Power

500mW

Depth

12.6mm

Life

30000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Height

25.5mm

Maximum Switching Power AC

2 kVA

Application

Power

País de Origem

Czech Republic

Detalhes do produto

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

2.739 kΩ

Coil Power

500mW

Depth

12.6mm

Life

30000000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Height

25.5mm

Maximum Switching Power AC

2 kVA

Application

Power

País de Origem

Czech Republic

Detalhes do produto

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more