Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
16A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
1.1 kΩ
Coil Power
500mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
70°C
Isolation Coil To Contact
4kV rms
Depth
25.5mm
Height
12.6mm
Life
30000000 (Mechanical) Operations
Maximum Switching Power AC
4 kVA
Application
General Purpose
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
16A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
1.1 kΩ
Coil Power
500mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
70°C
Isolation Coil To Contact
4kV rms
Depth
25.5mm
Height
12.6mm
Life
30000000 (Mechanical) Operations
Maximum Switching Power AC
4 kVA
Application
General Purpose