TE Connectivity Yellow Heatshrink Labels, 50mm Width, 250 Qty

Nº de Estoque RS: 203-6859Marca: TE ConnectivityPart Number: RPS-10-2/2.0-4Distrelec Article No.: 15508858
brand-logo
Ver tudo em Label Rolls

Documentos Técnicos

Especificações

Product Type

Heatshrink Labels

Label Width

50mm

Diameter

12.7mm

Label Quantity

250

Background Colour

Yellow

Material

Polyolefin

Material

Polyolefin

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

4.64 → 10.79mm

Resistant To

Abrasions, Cleaning Solvents, Industrial Fluids

Tensile Strength

8MPa

Operating Temperature Range

-30 → +105 °C

Detalhes do produto

Commercial Identification Marker (Ready Print)

Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a “ladder” configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.

Standards

UL224

Informações de estoque temporariamente indisponíveis.

R$ 7.659,02

R$ 7.659,02 1 Box of 250 (Sem VAT)

TE Connectivity Yellow Heatshrink Labels, 50mm Width, 250 Qty

R$ 7.659,02

R$ 7.659,02 1 Box of 250 (Sem VAT)

TE Connectivity Yellow Heatshrink Labels, 50mm Width, 250 Qty
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 7.659,02
15 - 49R$ 7.387,86
50+R$ 7.104,35

Documentos Técnicos

Especificações

Product Type

Heatshrink Labels

Label Width

50mm

Diameter

12.7mm

Label Quantity

250

Background Colour

Yellow

Material

Polyolefin

Material

Polyolefin

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

4.64 → 10.79mm

Resistant To

Abrasions, Cleaning Solvents, Industrial Fluids

Tensile Strength

8MPa

Operating Temperature Range

-30 → +105 °C

Detalhes do produto

Commercial Identification Marker (Ready Print)

Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a “ladder” configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.

Standards

UL224