TE Connectivity Heat Shrink Tubing, Clear 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

Nº de Estoque RS: 288-5156Marca: TE ConnectivityPart Number: RT-375-3/64-X-STK
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Sleeve Diameter

1.2mm

Colour

Clear

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Fluoropolymer

Operating Temperature Range

-55 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Detalhes do produto

RT-375 Heatshrink Tubing 2:1

Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.

Approvals

UL file E35586

Standards

UL VW-1, Meets AMS-DTL-23053/18

Informações de estoque temporariamente indisponíveis.

R$ 182,18

R$ 182,18 Each (Sem VAT)

TE Connectivity Heat Shrink Tubing, Clear 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

R$ 182,18

R$ 182,18 Each (Sem VAT)

TE Connectivity Heat Shrink Tubing, Clear 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 182,18
15 - 49R$ 176,27
50+R$ 168,53

Documentos Técnicos

Especificações

Sleeve Diameter

1.2mm

Colour

Clear

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Fluoropolymer

Operating Temperature Range

-55 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Detalhes do produto

RT-375 Heatshrink Tubing 2:1

Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.

Approvals

UL file E35586

Standards

UL VW-1, Meets AMS-DTL-23053/18