TE Connectivity 22kΩ Wire Wound Resistor 11W ±5% SBCHE1122KJ

Nº de Estoque RS: 206-1546Marca: TE ConnectivityPart Number: SBCHE1122KJ
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

22kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Maximum Operating Temperature

+350°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

País de Origem

India

Detalhes do produto

SBC Series 11W, Axial

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RES W/W 11W 22K
P.O.A.Each (Sem VAT)
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
R$ 335,12Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 177,00

R$ 35,40 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 22kΩ Wire Wound Resistor 11W ±5% SBCHE1122KJ
Selecione o tipo de embalagem

R$ 177,00

R$ 35,40 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 22kΩ Wire Wound Resistor 11W ±5% SBCHE1122KJ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 35,40R$ 177,00
100 - 245R$ 21,56R$ 107,80
250 - 495R$ 18,22R$ 91,10
500 - 1245R$ 14,83R$ 74,15
1250+R$ 13,73R$ 68,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RES W/W 11W 22K
P.O.A.Each (Sem VAT)
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
R$ 335,12Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

22kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Maximum Operating Temperature

+350°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

País de Origem

India

Detalhes do produto

SBC Series 11W, Axial

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RES W/W 11W 22K
P.O.A.Each (Sem VAT)
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
R$ 335,12Each (In a Pack of 5) (Sem VAT)