TE Connectivity 68Ω Wire Wound Resistor 11W ±5% SBCHE1168RJ

Nº de Estoque RS: 206-1388Marca: TE ConnectivityPart Number: SBCHE1168RJ
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

68Ω

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Detalhes do produto

SBC Series 11W, Axial

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RES W/W 11W 68 OHM
P.O.A.Each (Sem VAT)
Vishay 68Ω Wire Wound Resistor 11W ±5% RWM084568R0JB25E1
R$ 332,32Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 175,45

R$ 35,09 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 68Ω Wire Wound Resistor 11W ±5% SBCHE1168RJ
Selecione o tipo de embalagem

R$ 175,45

R$ 35,09 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 68Ω Wire Wound Resistor 11W ±5% SBCHE1168RJ
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 35,09R$ 175,45
100 - 245R$ 21,40R$ 107,00
250 - 495R$ 18,07R$ 90,35
500 - 1245R$ 14,70R$ 73,50
1250+R$ 13,00R$ 65,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RES W/W 11W 68 OHM
P.O.A.Each (Sem VAT)
Vishay 68Ω Wire Wound Resistor 11W ±5% RWM084568R0JB25E1
R$ 332,32Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

68Ω

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Detalhes do produto

SBC Series 11W, Axial

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RES W/W 11W 68 OHM
P.O.A.Each (Sem VAT)
Vishay 68Ω Wire Wound Resistor 11W ±5% RWM084568R0JB25E1
R$ 332,32Each (In a Pack of 5) (Sem VAT)