Documentos Técnicos
Especificações
Brand
TE ConnectivityPotentiometer Type
Linear
Maximum Resistance
10kΩ
Power Rating
2W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Bracket Mount
Termination Style
Cable
Shaft Length
12.7mm
Shaft Diameter
4.19 mm
Travel Length
635mm
Actuator Type
String Pot
Series
SP2
Tolerance
±10%
Detalhes do produto
TE Connectivity SP2 Series Compact String Potentiometers
TE Connectivitys MEAS SP2 series of string potentiometers offer a water resistant, compact and economical solution. These string pots can be mounted in tight places, and are supplied with a 40 inch electrical cable with watertight rubber strain relief. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear position up to 50/1270mm. Suitable applications range from OEM to light industrial.
String Potentiometers
R$ 10.417,16
R$ 10.417,16 Each (Sem VAT)
Padrão
1
R$ 10.417,16
R$ 10.417,16 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 10.417,16 |
2 - 4 | R$ 9.836,98 |
5+ | R$ 9.127,22 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityPotentiometer Type
Linear
Maximum Resistance
10kΩ
Power Rating
2W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Bracket Mount
Termination Style
Cable
Shaft Length
12.7mm
Shaft Diameter
4.19 mm
Travel Length
635mm
Actuator Type
String Pot
Series
SP2
Tolerance
±10%
Detalhes do produto
TE Connectivity SP2 Series Compact String Potentiometers
TE Connectivitys MEAS SP2 series of string potentiometers offer a water resistant, compact and economical solution. These string pots can be mounted in tight places, and are supplied with a 40 inch electrical cable with watertight rubber strain relief. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear position up to 50/1270mm. Suitable applications range from OEM to light industrial.