TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

Nº de Estoque RS: 680-2593Marca: TE ConnectivityPart Number: T77S1D10-05Distrelec Article No.: 30221271
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

18.2mm

Coil Resistance

55Ω

Height

14.7mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

T77

Maximum Operating Temperature

+85°C

Depth

10.2mm

Application

PCB

País de Origem

China

Detalhes do produto

T77 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 73,90

R$ 73,90 Each (Sem VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST
Selecione o tipo de embalagem

R$ 73,90

R$ 73,90 Each (Sem VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 73,90
10 - 24R$ 71,33
25 - 49R$ 68,45
50 - 99R$ 65,41
100+R$ 62,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

18.2mm

Coil Resistance

55Ω

Height

14.7mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

T77

Maximum Operating Temperature

+85°C

Depth

10.2mm

Application

PCB

País de Origem

China

Detalhes do produto

T77 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more