TE Connectivity, 12Ω 25W Wire Wound Chassis Mount Resistor THS2512RJ ±5%

Nº de Estoque RS: 754-7815Marca: TE ConnectivityPart Number: THS2512RJ
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Resistance

12Ω

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

País de Origem

India

Detalhes do produto

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 12Ω 25W Aluminium Chassis Mount Resistor ±5%
R$ 78,86Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 127,78

R$ 127,78 Each (Sem VAT)

TE Connectivity, 12Ω 25W Wire Wound Chassis Mount Resistor THS2512RJ ±5%
Selecione o tipo de embalagem

R$ 127,78

R$ 127,78 Each (Sem VAT)

TE Connectivity, 12Ω 25W Wire Wound Chassis Mount Resistor THS2512RJ ±5%
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 127,78
25 - 49R$ 108,96
50 - 99R$ 102,86
100+R$ 96,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 12Ω 25W Aluminium Chassis Mount Resistor ±5%
R$ 78,86Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Resistance

12Ω

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

País de Origem

India

Detalhes do produto

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 12Ω 25W Aluminium Chassis Mount Resistor ±5%
R$ 78,86Each (In a Pack of 5) (Sem VAT)