TE Connectivity TW 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA

Nº de Estoque RS: 163-9732Marca: TE ConnectivityPart Number: TW1250KA
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

25Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Round Shaft

Series

TW

Detalhes do produto

23mm TW Series Potentiometers

The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.

The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 99.630,00

R$ 199,26 Each (In a Box of 500) (Sem VAT)

TE Connectivity TW 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA

R$ 99.630,00

R$ 199,26 Each (In a Box of 500) (Sem VAT)

TE Connectivity TW 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Potentiometer Type

Rotary

Maximum Resistance

25Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Round Shaft

Series

TW

Detalhes do produto

23mm TW Series Potentiometers

The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.

The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more