110IN RECEP.REDX0.8

Nº de Estoque RS: 214-3676Marca: TE ConnectivityPart Number: tyco Electronics AMP
brand-logo
Ver tudo em Spade Connectors

Documentos Técnicos

Especificações

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

2.79 x 0.79mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 16 AWG

Insulation Material

Nylon

Series

PIDG FASTON .110

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

110IN RECEP.REDX0.8

P.O.A.

Each (In a Pack of 50) (Sem VAT)

110IN RECEP.REDX0.8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1.5mm²

Tab Size

2.79 x 0.79mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

22 → 16 AWG

Insulation Material

Nylon

Series

PIDG FASTON .110

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more