M6 RED RING

Nº de Estoque RS: 447-881Marca: TE ConnectivityPart Number: tyco Electronics AMP
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.38mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

M6 RED RING

P.O.A.

Each (In a Pack of 50) (Sem VAT)

M6 RED RING
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.91mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.38mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em