TE Connectivity 10Ω Wire Wound Resistor 0.5W ±0.1% UPW50B10RV

Nº de Estoque RS: 217-3138PMarca: TE ConnectivityPart Number: UPW50B10RV
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

10Ω

Power Rating

0.5W

Tolerance

±0.1%

Technology

Wire Wound

Series

UPW50

Temperature Coefficient

±3ppm/°C

Maximum Operating Temperature

+145°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity 10Ω Wire Wound Resistor 0.5W ±0.1% UPW50B10RV
Selecione o tipo de embalagem

P.O.A.

TE Connectivity 10Ω Wire Wound Resistor 0.5W ±0.1% UPW50B10RV

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

10Ω

Power Rating

0.5W

Tolerance

±0.1%

Technology

Wire Wound

Series

UPW50

Temperature Coefficient

±3ppm/°C

Maximum Operating Temperature

+145°C

Minimum Operating Temperature

-55°C

Detalhes do produto

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more