TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 6PDT

Nº de Estoque RS: 256-1434Marca: TE ConnectivityPart Number: V23030C1021A106
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

6PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

39.7mm

Coil Resistance

730 Ω

Coil Power

789mW

Isolation Coil To Contact

1kV rms

Depth

32.4mm

Series

SN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

10.2mm

Contact Material

Silver

PRICED TO CLEAR

Yes

País de Origem

Czech Republic

Detalhes do produto

SN Relay, 6-Pin Changeover

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 6PDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 6PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

6PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

39.7mm

Coil Resistance

730 Ω

Coil Power

789mW

Isolation Coil To Contact

1kV rms

Depth

32.4mm

Series

SN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

10.2mm

Contact Material

Silver

PRICED TO CLEAR

Yes

País de Origem

Czech Republic

Detalhes do produto

SN Relay, 6-Pin Changeover

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em