TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, DPDT

Nº de Estoque RS: 334-0137Marca: TE ConnectivityPart Number: V23047A1012A501
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

206 Ω

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

12.6mm

Maximum Switching Power AC

1.5 kVA

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, DPDT

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

206 Ω

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

12.6mm

Maximum Switching Power AC

1.5 kVA

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more