Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
1.6W
Coil Resistance
90Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
40A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Series
F4
Height
27.4mm
Depth
25.9mm
Contact Material
Silver
Maximum Operating Temperature
+125°C
Isolation Coil To Contact
500V
Length
25.9mm
Minimum Operating Temperature
-40°C
País de Origem
Portugal
Detalhes do produto
Mini ISO Automotive Relays - F4 Series
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.
R$ 69.076,35
R$ 219,29 Each (In a Box of 315) (Sem VAT)
315
R$ 69.076,35
R$ 219,29 Each (In a Box of 315) (Sem VAT)
315
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
315 - 315 | R$ 219,29 | R$ 69.076,35 |
630 - 945 | R$ 214,67 | R$ 67.621,05 |
1260 - 2835 | R$ 210,44 | R$ 66.288,60 |
3150+ | R$ 206,46 | R$ 65.034,90 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Power
1.6W
Coil Resistance
90Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
40A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Series
F4
Height
27.4mm
Depth
25.9mm
Contact Material
Silver
Maximum Operating Temperature
+125°C
Isolation Coil To Contact
500V
Length
25.9mm
Minimum Operating Temperature
-40°C
País de Origem
Portugal
Detalhes do produto
Mini ISO Automotive Relays - F4 Series
TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.