Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
40A
Terminal Type
Quick Connect
Length
29.9mm
Coil Resistance
90 Ω
Coil Power
1.6W
Depth
25.9mm
Height
51.9mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Isolation Coil To Contact
500V
Application
Power
País de Origem
Portugal
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
40A
Terminal Type
Quick Connect
Length
29.9mm
Coil Resistance
90 Ω
Coil Power
1.6W
Depth
25.9mm
Height
51.9mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Isolation Coil To Contact
500V
Application
Power
País de Origem
Portugal


