TE Connectivity PCB Mount Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT

Nº de Estoque RS: 680-4353Marca: TE ConnectivityPart Number: V23134A0053G243
brand-logo
Ver tudo em Automotive Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Coil Power

1.6W

Coil Resistance

324Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

27.4mm

Length

25.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

25.9mm

País de Origem

Portugal

Detalhes do produto

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Informações de estoque temporariamente indisponíveis.

R$ 263,78

R$ 263,78 Each (Sem VAT)

TE Connectivity PCB Mount Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT
Selecione o tipo de embalagem

R$ 263,78

R$ 263,78 Each (Sem VAT)

TE Connectivity PCB Mount Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Coil Power

1.6W

Coil Resistance

324Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

27.4mm

Length

25.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

25.9mm

País de Origem

Portugal

Detalhes do produto

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.