Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
32500Ω
Coil Power
760mW
Life
30000 (Electrical) cycles, 5000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
XT
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
13.7mm
Height
26.7mm
Maximum Switching Power AC
4 kVA
Application
Interface
País de Origem
China
Detalhes do produto
Interface Plug In Relay - XT Series
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
32500Ω
Coil Power
760mW
Life
30000 (Electrical) cycles, 5000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
XT
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
13.7mm
Height
26.7mm
Maximum Switching Power AC
4 kVA
Application
Interface
País de Origem
China
Detalhes do produto