TE Connectivity 16.2kΩ Metal Film Resistor 0.25W ±0.1% YR1B16K2CC

Nº de Estoque RS: 755-0981Marca: TE ConnectivityPart Number: YR1B16K2CC
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

16.2kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

País de Origem

India

Detalhes do produto

Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 53,90

R$ 10,78 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 16.2kΩ Metal Film Resistor 0.25W ±0.1% YR1B16K2CC
Selecione o tipo de embalagem

R$ 53,90

R$ 10,78 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 16.2kΩ Metal Film Resistor 0.25W ±0.1% YR1B16K2CC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 10,78R$ 53,90
125 - 245R$ 6,58R$ 32,90
250 - 495R$ 5,59R$ 27,95
500 - 1245R$ 4,82R$ 24,10
1250+R$ 4,80R$ 24,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Resistance

16.2kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

País de Origem

India

Detalhes do produto

Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

Metal Film Fixed Resistors - R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em