Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
30.1kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
País de Origem
Poland
Detalhes do produto
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
R$ 67,50
R$ 13,50 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 67,50
R$ 13,50 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 13,50 | R$ 67,50 |
125 - 245 | R$ 8,20 | R$ 41,00 |
250 - 495 | R$ 6,95 | R$ 34,75 |
500 - 1245 | R$ 6,22 | R$ 31,10 |
1250+ | R$ 6,13 | R$ 30,65 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
30.1kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
País de Origem
Poland
Detalhes do produto
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.