Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
0Ω
Power Rating
0.25W
Tolerance
±0%
Series
ZR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalhes do produto
TE Connectivity Zero Ohm Resistor Links
Constructed from a solid steel slug with welded leads, the TE Connectivity Zero Ohm resistor links have an absolute maximum resistance of 0.002Ω. A power rating of 0.25W and a current rating of 25A at 25°C that down rates to zero at 150°C and a fusing rating of copper wire leads. Zero Ohm resistor links have the same body size as the 0.6W metal film resistors and feature a light brown epoxy resin finish with identification by single narrow black band.
R$ 73,00
R$ 0,73 Each (In a Bag of 100) (Sem VAT)
Padrão
100
R$ 73,00
R$ 0,73 Each (In a Bag of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 400 | R$ 0,73 | R$ 73,00 |
500 - 900 | R$ 0,71 | R$ 71,00 |
1000 - 2400 | R$ 0,65 | R$ 65,00 |
2500 - 4900 | R$ 0,62 | R$ 62,00 |
5000+ | R$ 0,60 | R$ 60,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityResistance
0Ω
Power Rating
0.25W
Tolerance
±0%
Series
ZR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalhes do produto
TE Connectivity Zero Ohm Resistor Links
Constructed from a solid steel slug with welded leads, the TE Connectivity Zero Ohm resistor links have an absolute maximum resistance of 0.002Ω. A power rating of 0.25W and a current rating of 25A at 25°C that down rates to zero at 150°C and a fusing rating of copper wire leads. Zero Ohm resistor links have the same body size as the 0.6W metal film resistors and feature a light brown epoxy resin finish with identification by single narrow black band.