Documentos Técnicos
Especificações
Brand
TechnicsBag Type
Pouch
Material
Polyester
Length
300mm
Width
130mm
Height
195mm
Shoulder Strap
No
Lock Type
Dual Zipper
País de Origem
China
Detalhes do produto
Technics Hip Bag
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This Professional hip bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable waist belt with a high-quality plastic clip, selection of pouches, inner and outer pockets an small mesh compartment on the inside flap of the bumbag. Technics Hip Bag is the ideal tool bag that offers high performance and is the ideal size bag for basic commissioning engineers tools and multimeters.
Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• Adjustable Waistbelt, with plastic buckle
• Small mesh compartment on the inside flap
• Inner and outer pockets to secure tools
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.
Technics Tool Storage
R$ 783,91
R$ 783,91 Each (Sem VAT)
1
R$ 783,91
R$ 783,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TechnicsBag Type
Pouch
Material
Polyester
Length
300mm
Width
130mm
Height
195mm
Shoulder Strap
No
Lock Type
Dual Zipper
País de Origem
China
Detalhes do produto
Technics Hip Bag
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This Professional hip bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable waist belt with a high-quality plastic clip, selection of pouches, inner and outer pockets an small mesh compartment on the inside flap of the bumbag. Technics Hip Bag is the ideal tool bag that offers high performance and is the ideal size bag for basic commissioning engineers tools and multimeters.
Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• Adjustable Waistbelt, with plastic buckle
• Small mesh compartment on the inside flap
• Inner and outer pockets to secure tools
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.