Documentos Técnicos
Especificações
Brand
TechnicsMaterial
Plastic
Box Type
Tool Case
Length
330mm
Width
327mm
Height
60mm
Dimensions
330 x 327 x 60mm
Lock Type
Zipper
Weight
0.069kg
Tools Included
No
Detalhes do produto
Technics Padded Briefcase
Technics padded briefcase, offers storage for tools, documents, notebooks and a laptop. Made from tough reinforced polyester there are multiple inner and outer pockets plus elasticated tool loops. Easy to transport there is a padded carry handle plus adjustable shoulder strap.
Technics Tool Storage
R$ 1.392,40
R$ 1.392,40 Each (Sem VAT)
1
R$ 1.392,40
R$ 1.392,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TechnicsMaterial
Plastic
Box Type
Tool Case
Length
330mm
Width
327mm
Height
60mm
Dimensions
330 x 327 x 60mm
Lock Type
Zipper
Weight
0.069kg
Tools Included
No
Detalhes do produto
Technics Padded Briefcase
Technics padded briefcase, offers storage for tools, documents, notebooks and a laptop. Made from tough reinforced polyester there are multiple inner and outer pockets plus elasticated tool loops. Easy to transport there is a padded carry handle plus adjustable shoulder strap.