Documentos Técnicos
Especificações
Brand
TechnoNumber Of Contacts
4
Mounting Type
In-line
Connector Size
Miniature
Termination Method
Screw
IP Rating
IP68
Current Rating
17.5A
Series
THB
Voltage Rating
450.0 V ac
Contact Plating
Nickel
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
Italy
R$ 508,80
R$ 508,80 Each (Sem VAT)
1
R$ 508,80
R$ 508,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TechnoNumber Of Contacts
4
Mounting Type
In-line
Connector Size
Miniature
Termination Method
Screw
IP Rating
IP68
Current Rating
17.5A
Series
THB
Voltage Rating
450.0 V ac
Contact Plating
Nickel
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
Italy