TECO Westinghouse ALAA Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, 460 V, 690 V, Flange Mount

Nº de Estoque RS: 779-6751Marca: TECO WestinghousePart Number: ALAA-0112M0-10004-IZ
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Power Rating

4 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Output Speed

1440 rpm @ 400 V

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

220mm

Rotation

Reversible

Current Rating

7.04 A, 7.98 A

Length

415mm

Maximum Output Torque

21.8 Nm, 26.5 Nm

Dimensions

415 x 220 x 250 mm

Series

ALAA

Depth

250mm

País de Origem

China

Detalhes do produto

4 Pole, Flange Mounted Motors - Teco ALAA Series, e-motion

Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is “Totally Enclosed Surface Fan Cooled” according the IEC “IC411” standard.

Informações de estoque temporariamente indisponíveis.

P.O.A.

TECO Westinghouse ALAA Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, 460 V, 690 V, Flange Mount

P.O.A.

TECO Westinghouse ALAA Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, 460 V, 690 V, Flange Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Power Rating

4 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Output Speed

1440 rpm @ 400 V

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

220mm

Rotation

Reversible

Current Rating

7.04 A, 7.98 A

Length

415mm

Maximum Output Torque

21.8 Nm, 26.5 Nm

Dimensions

415 x 220 x 250 mm

Series

ALAA

Depth

250mm

País de Origem

China

Detalhes do produto

4 Pole, Flange Mounted Motors - Teco ALAA Series, e-motion

Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is “Totally Enclosed Surface Fan Cooled” according the IEC “IC411” standard.