TECO Westinghouse ALDA Reversible Induction AC Motor, 1.1 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting

Nº de Estoque RS: 125-9273Marca: TECO WestinghousePart Number: ALDA - 0080 M1 - 10002 - IO
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Power Rating

1.1 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

185mm

Maximum Output Torque

3.7 Nm

Current Rating

2.22 A

Rotation

Reversible

Length

348mm

Series

ALDA

Bearing Type

Ball

Depth

258mm

Dimensions

348 x 185 x 258 mm

Standards Met

IEC

País de Origem

China

Detalhes do produto

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

Informações de estoque temporariamente indisponíveis.

P.O.A.

TECO Westinghouse ALDA Reversible Induction AC Motor, 1.1 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting

P.O.A.

TECO Westinghouse ALDA Reversible Induction AC Motor, 1.1 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Flange Mount Mounting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Power Rating

1.1 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

185mm

Maximum Output Torque

3.7 Nm

Current Rating

2.22 A

Rotation

Reversible

Length

348mm

Series

ALDA

Bearing Type

Ball

Depth

258mm

Dimensions

348 x 185 x 258 mm

Standards Met

IEC

País de Origem

China

Detalhes do produto

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.