Documentos Técnicos
Especificações
Brand
TECO WestinghousePower Rating
1.1 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
2820 rpm
Number of Poles
2
Mounting Type
Foot Mount
Maximum Output Torque
4 Nm
Current Rating
2.32 A
Series
ALDA
Standards Met
IEC 60034, IEC 60034-14
Bearing Type
Anti-Friction
País de Origem
China
Detalhes do produto
2 Pole, Foot Mounted Motors - TECO ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TECO WestinghousePower Rating
1.1 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
2820 rpm
Number of Poles
2
Mounting Type
Foot Mount
Maximum Output Torque
4 Nm
Current Rating
2.32 A
Series
ALDA
Standards Met
IEC 60034, IEC 60034-14
Bearing Type
Anti-Friction
País de Origem
China
Detalhes do produto
2 Pole, Foot Mounted Motors - TECO ALDA Series
Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.