Documentos Técnicos
Especificações
Brand
TECO WestinghousePower Rating
4 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
400 V, 460 V, 690 V
Phase
3
Output Speed
1440 rpm
Number of Poles
4
Mounting Type
Foot
Shaft Diameter
28mm
Shaft Length
60mm
Width
225mm
Maximum Output Torque
26.5 Nm
Rotation
Reversible
Current Rating
7.04 A
Length
415mm
Bearing Type
Ball
Dimensions
415 x 225 x 277 mm
Standards Met
IEC 60034-1, IEC 60034-11, IEC 60034-12, IEC 60034-14, IEC 60034-2-1, IEC 60034-30, IEC 60034-5, IEC 60034-6, IEC 60034-7, IEC 60034-8, IEC 60034-9, IEC 60038, IEC 60072-1, IEC 60085, IEC 60204-1, IEC 60617-2, TS IEC 60034-17
Series
ALDA
Depth
277mm
País de Origem
China
Detalhes do produto
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TECO WestinghousePower Rating
4 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
400 V, 460 V, 690 V
Phase
3
Output Speed
1440 rpm
Number of Poles
4
Mounting Type
Foot
Shaft Diameter
28mm
Shaft Length
60mm
Width
225mm
Maximum Output Torque
26.5 Nm
Rotation
Reversible
Current Rating
7.04 A
Length
415mm
Bearing Type
Ball
Dimensions
415 x 225 x 277 mm
Standards Met
IEC 60034-1, IEC 60034-11, IEC 60034-12, IEC 60034-14, IEC 60034-2-1, IEC 60034-30, IEC 60034-5, IEC 60034-6, IEC 60034-7, IEC 60034-8, IEC 60034-9, IEC 60038, IEC 60072-1, IEC 60085, IEC 60204-1, IEC 60617-2, TS IEC 60034-17
Series
ALDA
Depth
277mm
País de Origem
China
Detalhes do produto
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.