Documentos Técnicos
Especificações
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
2000kg
Sensor Type
Low Profile
Terminal Type
Cable
IP Rating
IP67
Housing Material
Alloy Steel, Stainless Steel
Length
130mm
Width
36mm
Depth
31mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Force Measurement Range
2000kg
Dimensions
31 x 36 x 130 mm
R$ 4.194,55
R$ 4.194,55 Each (Sem VAT)
1
R$ 4.194,55
R$ 4.194,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
2000kg
Sensor Type
Low Profile
Terminal Type
Cable
IP Rating
IP67
Housing Material
Alloy Steel, Stainless Steel
Length
130mm
Width
36mm
Depth
31mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Force Measurement Range
2000kg
Dimensions
31 x 36 x 130 mm