Tedea Huntleigh Single Point Load Cell, 2kg Range, Compression Measure

Nº de Estoque RS: 632-736Marca: Tedea HuntleighPart Number: 505H-0002-F070
brand-logo
Ver tudo em Medidores de Tensão

Documentos Técnicos

Especificações

Force Measured

Compression

Force/ Load Measurement Range

2kg

Sensor Type

Single Point

Terminal Type

Screw

IP Rating

IP65

Housing Material

Aluminium

Length

63mm

Depth

26.25mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Dimensions

118 mm

País de Origem

Israel

Detalhes do produto

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.

Informações de estoque temporariamente indisponíveis.

R$ 10.094,51

R$ 10.094,51 Each (Sem VAT)

Tedea Huntleigh Single Point Load Cell, 2kg Range, Compression Measure

R$ 10.094,51

R$ 10.094,51 Each (Sem VAT)

Tedea Huntleigh Single Point Load Cell, 2kg Range, Compression Measure
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Force Measured

Compression

Force/ Load Measurement Range

2kg

Sensor Type

Single Point

Terminal Type

Screw

IP Rating

IP65

Housing Material

Aluminium

Length

63mm

Depth

26.25mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Dimensions

118 mm

País de Origem

Israel

Detalhes do produto

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.