Documentos Técnicos
Especificações
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
6
Number of Digital Channels
48
Oscilloscope Type
Bench
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Minimum Time Base
200ps/div
Rise Time
5.5ns
Display Type
TFT
País de Origem
China
R$ 467.809,63
R$ 467.809,63 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 467.809,63
R$ 467.809,63 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
6
Number of Digital Channels
48
Oscilloscope Type
Bench
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Minimum Time Base
200ps/div
Rise Time
5.5ns
Display Type
TFT
País de Origem
China