Tektronix MSO46 4 Series MSO Series, 200MHz Bench Oscilloscope, 6 Analogue Channels, 48 Digital Channels - RS Calibrated

Nº de Estoque RS: 280-6482Marca: TektronixPart Number: MSO46 4-BW-200
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

6

Number of Digital Channels

48

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

6.25 Gsps

Screen Size

13.3in

Series

4 Series MSO

Record Length

31.25M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Weight

7.6kg

Dimensions

450 x 155 x 249mm

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Rise Time

5.5ns

Display Type

TFT

País de Origem

China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Tektronix MSO46 4 Series MSO Series, 200MHz Bench Oscilloscope, 6 Analogue Channels, 48 Digital Channels - RS Calibrated

Calibration type

P.O.A.

Tektronix MSO46 4 Series MSO Series, 200MHz Bench Oscilloscope, 6 Analogue Channels, 48 Digital Channels - RS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

6

Number of Digital Channels

48

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

6.25 Gsps

Screen Size

13.3in

Series

4 Series MSO

Record Length

31.25M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Weight

7.6kg

Dimensions

450 x 155 x 249mm

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Rise Time

5.5ns

Display Type

TFT

País de Origem

China