Tele Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

Nº de Estoque RS: 123-9728Marca: TelePart Number: V4IM35AL20 24-240V AC/DC
brand-logo
Ver tudo em Monitoramento de Relés

Documentos Técnicos

Especificações

Brand

Tele

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Maximum Current Sensed

35A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 10s

Frequency Sensing Range

16.6 → 400Hz

Series

VEO

Minimum Operating Temperature

-25°C

Height

67mm

Width

45mm

Maximum Operating Temperature

+60°C

Length

76mm

Dimensions

76 x 45 x 67mm

Operating Temperature Range

+60°C

Number of Poles

2

Current Range

Maximum of 35A

Terminal Type

Screw

País de Origem

Austria

Detalhes do produto

VEO Series Current Monitoring Relay

TELE VEO series AC current monitoring for single phase mains. Featuring overcurrent and undercurrent monitoring and a single change over contact. The VEO series have a self-extinguishing plastic body with an IP rating of IP40 and a DIN-rail TS 35 mounting.

Telecontrol VEO Monitoring Relays

Informações de estoque temporariamente indisponíveis.

R$ 3.763,38

R$ 3.763,38 Each (Sem VAT)

Tele Current Monitoring Relay, 1 Phase, DPDT, DIN Rail

R$ 3.763,38

R$ 3.763,38 Each (Sem VAT)

Tele Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.763,38
5 - 9R$ 3.706,64
10+R$ 3.646,43

Documentos Técnicos

Especificações

Brand

Tele

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

DPDT

Mounting Type

DIN Rail

Maximum Current Sensed

35A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 10s

Frequency Sensing Range

16.6 → 400Hz

Series

VEO

Minimum Operating Temperature

-25°C

Height

67mm

Width

45mm

Maximum Operating Temperature

+60°C

Length

76mm

Dimensions

76 x 45 x 67mm

Operating Temperature Range

+60°C

Number of Poles

2

Current Range

Maximum of 35A

Terminal Type

Screw

País de Origem

Austria

Detalhes do produto

VEO Series Current Monitoring Relay

TELE VEO series AC current monitoring for single phase mains. Featuring overcurrent and undercurrent monitoring and a single change over contact. The VEO series have a self-extinguishing plastic body with an IP rating of IP40 and a DIN-rail TS 35 mounting.

Telecontrol VEO Monitoring Relays