Uso duplo

Teledyne LeCroy PP Series PP007-WS Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector

Nº de Estoque RS: 724-0924Marca: Teledyne LeCroyPart Number: PP007-WS
brand-logo
Ver tudo em Sondas de Osciloscópio

Documentos Técnicos

Especificações

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

400V

Connector Type

BNC

Model Number p

PP007-WS

Series

PP

Safety Category

CAT I 400 V, CAT II 300V

País de Origem

Germany

Detalhes do produto

Teledyne LeCroy Passive Probes

LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.

Passive Oscilloscope Probes

Informações de estoque temporariamente indisponíveis.

R$ 13.103,24

R$ 13.103,24 Each (Sem VAT)

Teledyne LeCroy PP Series PP007-WS Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector

R$ 13.103,24

R$ 13.103,24 Each (Sem VAT)

Teledyne LeCroy PP Series PP007-WS Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Probe Type

Voltage

Attenuation

1:10

Bandwidth

500MHz

Maximum Common Mode Input Voltage

400V

Connector Type

BNC

Model Number p

PP007-WS

Series

PP

Safety Category

CAT I 400 V, CAT II 300V

País de Origem

Germany

Detalhes do produto

Teledyne LeCroy Passive Probes

LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.

Passive Oscilloscope Probes